Micron TechnologyMT16HTF25664AZ-800M1Memory Modules
DRAM Module DDR2 SDRAM 2Gbyte 240UDIMM Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR2 SDRAM | |
| 2Gbyte | |
| 256Mx64 | |
| 240UDIMM | |
| 16 | |
| 1G | |
| 64 | |
| 800 | |
| 128Mx8 | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 976 | |
| 0 | |
| 70 | |
| Commercial | |
| Double | |
| No | |
| Dual | |
| 6 | |
| PC2-6400 | |
| No | |
| Yes | |
| Yes | |
| 8K | |
| Tray | |
| Mounting | Socket |
| Package Height | 30.5(Max) |
| Package Width | 4(Max) |
| Package Length | 133.5(Max) |
| PCB changed | 240 |
| Standard Package Name | DIMM |
| Supplier Package | UDIMM |
| 240 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
