Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
21 to 54
Maximum Output Current (mA)
4200
Output Power (W)
150
Input Voltage Range
249VAC to 528VAC
Dimming
0-10V/PWM
Power Factor Correction
0.96
Efficiency (%)
88(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
1050
Mounting
Screw
Package Height
37 mm
Package Width
67.5 mm
Package Length
245 mm
PCB changed
8
Pin Count
8
Lead Shape
Lead Wire

