Arrow Electronic Components Online
MT100A210AQCPC|MOONS|simage
MT100A210AQCPC|MOONS|limage
LED Power Supplies

MT100A210AQ_CP/C

AC/DC LED Power Supply 100W Single 8-Pin

MOONS INDUSTRIES
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    29 to 71
  • Maximum Output Current (mA)
    2100
  • Output Power (W)
    100
  • Input Voltage Range
    249VAC to 528VAC
  • Dimming
    0-10V/PWM
  • Power Factor Correction
    0.96
  • Efficiency (%)
    89(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    920
  • Mounting
    Screw
  • Package Height
    37
  • Package Width
    67.5
  • Package Length
    221
  • PCB changed
    8
  • Pin Count
    8
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources