HoneywellMT-4RVSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Lever 10A 125VAC 125VDC 186.42VA 0.56N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Lever | |
| SPDT | |
| 10@125VAC 125VDC | |
| 186.42 | |
| 2.16 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -55 | |
| 85 | |
| 0.56 |
If you're looking for rapid switching to close your circuit use this MT-4RV snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 125VAC 125VDC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The MT-4RV snap action switch has a quick connect termination style. This product is 73.15 mm long, 38.1 mm tall and 17.45 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

