50-75% Off
HoneywellMT-4RSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger 10A 125VAC 250VDC 186.42VA 5N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 10@125VAC 125VDC | |
| 186.42 | |
| 0.18 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -55 | |
| 82 | |
| 5 |
Only this MT-4R snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 125VAC 125VDC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 82 °C. The MT-4R snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 23.24 mm tall and 17.45 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

