PHOENIX CONTACTMSTBVA 2.5/ 7-G-5.08Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.61 | |
| 37.56 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Mount this shrouded MSTBVA 2.5/ 7-G-5.08 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 7 contacts that are plated with tin. It has a header type gender. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. This device has a maximum current rating of 12 A. It uses the solder termination method. MSTBVA 2.5/ 7-G-5.08 is housed in green polybutylene terephthalate. This product is 37.56 mm long, 12 mm tall and 8.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

