PHOENIX CONTACTMSTBVA 2.5/ 6-G-5.08Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.183 | |
| 32.48 | |
| 8.6 | |
| 12 | |
| Through Hole |
Use this shrouded MSTBVA 2.5/ 6-G-5.08 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 6 contacts that are plated with tin. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 32.48 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. MSTBVA 2.5/ 6-G-5.08 is housed in green polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

