| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 12 |
| Maximum Voltage Rating | 320V |
| Insulation Resistance (MOhm) | 5 |
| Maximum Contact Resistance (mOhm) | 2.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Cardboard |
| Product Weight (g) | 0.831 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 8.57 |
| Product Height (mm) | 12 |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| Tail Length (mm) | 3.9 |
| Mounting | Through Hole |