PHOENIX CONTACTMSTBVA 2.5/ 2-G-5.08Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard

As an added safety precaution, the shrouded MSTBVA 2.5/ 2-G-5.08 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 2 contacts that are plated with tin. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 V@IEC|300V@UL. This device has a maximum current rating of 12 A. MSTBVA 2.5/ 2-G-5.08 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 12.16 mm long, 12 mm tall and 8.6 mm deep.

24,692 parts: Ships in 3 days

    Total$0.49Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2537+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 24,692 parts
      • Price: $0.4862

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.