PHOENIX CONTACTMSTBVA 2.5/ 5-G-5.08Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.851 | |
| 27.4 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Look no further than the shrouded MSTBVA 2.5/ 5-G-5.08 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 5 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 250 V@IEC|300V@UL. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. MSTBVA 2.5/ 5-G-5.08 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 27.4 mm long, 12 mm tall and 8.6 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

