PHOENIX CONTACTMSTBV 2.5/ 8-GF-5.08Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 4.5 | |
| 50.8 | |
| 8.3 | |
| 12 | |
| 3.9 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded MSTBV 2.5/ 8-GF-5.08 header connector from Phoenix Contact. This HDR connector has 8 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 12 A. MSTBV 2.5/ 8-GF-5.08 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 50.8 mm long, 12 mm tall and 8.3 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

