PHOENIX CONTACTMSTBV 2.5/ 2-GF-5.08Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.437 | |
| 20.32 | |
| 8.57 | |
| 12 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.9 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded MSTBV 2.5/ 2-GF-5.08 header connector from Phoenix Contact. This HDR connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a straight body orientation. Its pitch is 5.08 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. MSTBV 2.5/ 2-GF-5.08 is housed in green polybutylene terephthalate. This product is 20.32 mm long, 12 mm tall and 8.3 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

