PHOENIX CONTACTMSTBO 2.5/ 4-G1LConnector Headers and PCB Receptacles

Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

Easily mount this wire to board MSTBO 2.5/ 4-G1L header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 4 HDR contacts. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5 mm. It has a right angle body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method.

42,270 parts: Ships in 2 days

    Total$1.66Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2544+
      Manufacturer Lead Time:
      1 week
      • In Stock: 42,270 parts
      • Price: $1.6637

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.