PHOENIX CONTACTMSTBA 2.5/ 7-G-5.08Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.37 | |
| 37.56 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded MSTBA 2.5/ 7-G-5.08 header connector from Phoenix Contact. This HDR connector has 7 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a header type gender. This device has a maximum current rating of 12 A. This product is 37.56 mm long, 8.6 mm tall and 12 mm deep. MSTBA 2.5/ 7-G-5.08 is housed in green polybutylene terephthalate. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

