PHOENIX CONTACTMSTBA 2.5/ 2-GConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder RA Side Entry Thru-Hole

Look no further than the shrouded MSTBA 2.5/ 2-G header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 2 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. MSTBA 2.5/ 2-G is housed in green polybutylene terephthalate. This product is 12 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.

6,829 parts: Ships in 3 days

    Total$0.46Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 6,829 parts
      • Price: $0.4635

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.