PHOENIX CONTACTMSTBA 2.5/ 6-G-5.08Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Reduce safety concerns with this shrouded MSTBA 2.5/ 6-G-5.08 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a right angle body orientation. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. MSTBA 2.5/ 6-G-5.08 is housed in green polyamide. This product is 32.48 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.

748 parts: Ships in 2 days

    Total$0.77Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2346+
      Manufacturer Lead Time:
      1 week
      • In Stock: 748 parts
      • Price: $0.7727

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.