PHOENIX CONTACTMSTBA 2.5/12-G-5.08Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Support physical configuration options for jumper posts by mounting this shrouded MSTBA 2.5/12-G-5.08 header connector from Phoenix Contact. This HDR connector has 12 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. MSTBA 2.5/12-G-5.08 is housed in green polybutylene terephthalate. This product is 62.96 mm long, 8.6 mm tall and 12 mm deep.

294 parts: Ships in 2 days

    Total$2.36Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2606+
      Manufacturer Lead Time:
      1 week
      • In Stock: 294 parts
      • Price: $2.3605

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.