PHOENIX CONTACTMSTB 2.5/ 2-G-5.08Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.5 | |
| 10.16 | |
| 12 | |
| 8.6 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded MSTB 2.5/ 2-G-5.08 header connector from Phoenix Contact. This HDR connector has 2 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. This device has a maximum current rating of 12 A. MSTB 2.5/ 2-G-5.08 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 10.16 mm long, 8.6 mm tall and 12 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

