PHOENIX CONTACTMSTB 2.5/ 5-STConnector Terminal Blocks
Conn Terminal Block F 5 POS 5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 5 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 8.111 | |
| 18.3 | |
| 25.4 | |
| 15 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's MSTB 2.5/ 5-ST PCB terminal block. This F connector has 5 contacts that are plated with tin. It has a right angle body orientation. It has a female type gender. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. This device has a maximum current rating of 12@IEC|10@UL A. MSTB 2.5/ 5-ST is housed in polyamide. This product is 25 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method. Its wire is 12-24@IEC|12-30@UL AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

