PHOENIX CONTACTMSTB 2.5/ 5-GF-5.08Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 3.5 | |
| 35.56 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Mount this shrouded MSTB 2.5/ 5-GF-5.08 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 5 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. This product is 35.56 mm long, 8.6 mm tall and 12 mm deep. MSTB 2.5/ 5-GF-5.08 is housed in green polybutylene terephthalate. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

