PHOENIX CONTACTMSTB 2.5/ 4-STF-5.08Connector Terminal Blocks

Conn Terminal Block F 4 POS 5.08mm Screw RA Panel Mount 12A Cardboard

Know that you will have strong connections between circuits when you use Phoenix Contact's MSTB 2.5/ 4-STF-5.08 PCB terminal block. This F connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 12 A. MSTB 2.5/ 4-STF-5.08 is housed in polyamide. This product is 30.33 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.

332 parts: Ships in 2 days

    Total$2.31Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      1 week
      • In Stock: 332 parts
      • Price: $2.3084

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.