PHOENIX CONTACTMSTB 2.5/ 4-STConnector Terminal Blocks
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.56 | |
| 20 | |
| 15 | |
| 18.2 | |
| Green | |
| Cable Mount |
Never worry about wires becoming undone by implementing this MSTB 2.5/ 4-ST PCB terminal block developed by Phoenix Contact. This F connector has 4 contacts that are plated with tin. It has a right angle body orientation. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. Its pitch is 5 mm. This device has a maximum current rating of 12@IEC|10@UL A. MSTB 2.5/ 4-ST is housed in polyamide. Its wire is 12-24@IEC|12-30@UL AWG. This product is 20 mm long, 18.2 mm tall and 15 mm deep. It uses the screw termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

