PHOENIX CONTACTMSTB 2.5/ 4-ST-5.08Connector Terminal Blocks

Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 12A Cardboard

Get the best connections between your circuits with this MSTB 2.5/ 4-ST-5.08 PCB terminal block from Phoenix Contact. This F connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 12@IEC|10@UL A. MSTB 2.5/ 4-ST-5.08 is housed in polyamide. Its wire is 12-24@IEC|12-30@UL AWG. It uses the screw termination method. This product is 20.32 mm long, 15 mm tall and 18.2 mm deep.

7,479 parts: Ships in 2 days

    Total$2.12Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2604+
      Manufacturer Lead Time:
      1 week
      • In Stock: 7,479 parts
      • Price: $2.1167

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.