PHOENIX CONTACTMSTB 2.5/ 2-GF-5.08Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Thanks to Phoenix Contact's shrouded MSTB 2.5/ 2-GF-5.08 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 2 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. MSTB 2.5/ 2-GF-5.08 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 20.32 mm long, 8.6 mm tall and 12 mm deep.

2,016 parts: Ships in 2 days

    Total$1.52Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      1 week
      • In Stock: 2,016 parts
      • Price: $1.5195

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.