| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Terminal Post | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 6 | |
| Through Hole | |
| Solder | |
| -25 | |
| 60 | |
| 4.8 | |
| 37 |
The easy-to-use terminal post MST 3 RED test terminal block from SKS Kontakttechnik makes it possible to test any abnormal connections your application may have. This M connector's a single contact that is made out of brass and plated with nickel. It has a male type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 6 A. This test terminal block has an operating temperature range of -25 °C to 60 °C. MST 3 RED is housed in red polyvinyl chloride. This product is 37 mm long with a diameter of 4.8 mm. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

