| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Actuator Style | Side Slide |
| Pole Throw Configuration | 4P3T |
| Maximum Current Rating (A) | 0.3@125VAC |
| Dielectric Strength | 500Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Electrical Life (Cycles) | 15000 |
| Actuator Color | Black |
| Mounting | Bracket Mount/Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 16 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Product Length (mm) | 22 |
| Product Depth (mm) | 12.6 |
| Product Height (mm) | 11.5 |