| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 60 | |
| 1 | |
| 25 | |
| 0.68 | |
| 150 | |
| 125°C/W(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.73(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 2.3(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Micro SMP |
| 2 | |
| Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode MSS1P6-M3/89A rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

