| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 40 | |
| 1 | |
| 25 | |
| 0.55 | |
| 200 | |
| 125°C/W(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.73(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 2.3(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Micro SMP |
| 2 | |
| Lead Shape | Flat |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MSS1P4-M3/89A rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1 A.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

