TAIYO YUDENMSRLA103SC6225MFNA01Capacitor Ceramic Multilayer
Cap Ceramic 2.2uF 4V X6S 20% Wide Terminal SMD 0204 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 20% | |
| 4VDC | |
| Low | |
| X6S | |
| Standard | |
| No | |
| Low ESL | |
| Flat | |
| Surface Mount | |
| Wide Terminal | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 0.52 X 1 X 0.3 | |
| 0204 | |
| -55 | |
| 105 | |
| 0.52 | |
| 1 | |
| 0.3 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

