MoSys, IncMSR820AJC288-12SRAM Chip
Acceleration Engines Give Software and Hardware System
The BLAZAR Family of Accelerator Engines are typically used where legacy QDR SRAMs were used in the past. The BLAZAR devices support high bandwidth, fast random memory access rates and embedded In Memory Functions (IMF) that solve critical memory access challenges for memory bottlenecked applications like network search, statistics, buffering, security, firewall, 8 k video, anomaly detect, genomics, ML random forest of trees, graph/tree/list walking, traffic monitoring.
The BLAZAR Family
| MSR622AJC288-12 |
BE2 BURST |
Memory 576Mb, High Random-Access Memory with Multi-Read/Write In-Memory Functions, 12Gbps Interface |
| MSR820AJC288-12 | BE2 RMW | Memory 576Mb, High Random-Access Memory with In-Memory Multi-Read/Write and ALU/RMW Functions, 12Gbps Interface |
| MSR630AGE-1512 | BE3 BURST | Memory 1Gb, High Random-Access Memory with Multi-Read/Write In-Memory Functions, 15Gbps Interface |
| MSR830AGE-1512 | BE3 RMW | Memory 1Gb, High Random-Access Memory with In-Memory Multi-Read/Write and ALU/RMW Functions, 15Gbps Interface |
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 576M | |
| 8M | |
| 72 | |
| QDR | |
| 32 | |
| 2 | |
| Synchronous | |
| Mounting | Surface Mount |
| Package Width | 19 |
| Package Length | 19 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

