| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.21.00.80 |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 10m |
| Tolerance | 5% |
| Power Rating (W) | 1 |
| Technology | Metal Element |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 275 |
| Temperature Coefficient (ppm/°C) | ±20 |
| Temperature Range @ Derated Power (°C) | 85 to 275 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Bare Metal |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 11.4 |
| Termination Forming | Not Formed |
| Packaging | Bulk |
| Product Length (mm) | 12.4 |
| Product Height (mm) | 5.1 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 3.2 |
| Seated Plane Height (mm) | 5.1 |
| Mounting | Through Hole |