MoSys, IncMSQ230AGE-1512SRAM Chip

Quad Partition Rate High Speed Memory IC

The QUAZAR Family of Memory devices are typically used where legacy QDR SRAMs were used in the past. The QUAZAR devices are high capacity, high-speed memory ICs that support high bandwidth, fast random memory access rates which solve critical memory access challenges for memory bottlenecked applications like network table search, statistics, buffering, security, firewall, 8k video, anomaly detection, genomics, AI and IoT.

The QUAZAR family is specifically designed to support the next generation of high-speed, low latency extremely high bandwidth random access memory applications. The QPR devices are x4 or x8 the capacity of the most common QDR SRAM devices which operate at approximately one eighth one-quarter of the QPR bandwidth.



The QUAZAR Family


MSQ220AJC288-10
QPR4
Low Cost Memory 576Mb, High Random-Access with 10Gbps Interface
MSQ220AJC288-12 QPR4 Low Cost Memory 576Mb, High Random-Access with High Bandwidth 12Gbps Interface
MSQ230AGE-1512 QPR8 Low Cost Memory 1Gb, High Random-Access with High Bandwidth 15Gbps Interface
MSQ230AGE-2512 QPR8 Low Cost Memory 1Gb, High Random-Access with Very High Bandwidth 25Gbps Interface

No Stock Available

Quantity Increments of 1 Minimum 40
  • Manufacturer Lead Time:
    0 weeks
    • Price: $518.21
    1. 40+$518.21
    2. 50+$513.03
    3. 100+$507.90
    4. 250+$502.82
    5. 500+$497.79
    6. 1000+$492.81
    7. 2500+$487.89
    8. 3000+$483.01
    9. 5000+$480.00

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.