The QUAZAR Family of Memory devices are typically used where legacy QDR SRAMs were used in the past. The QUAZAR devices are high capacity, high-speed memory ICs that support high bandwidth, fast random memory access rates which solve critical memory access challenges for memory bottlenecked applications like network table search, statistics, buffering, security, firewall, 8k video, anomaly detection, genomics, AI and IoT.
The QUAZAR family is specifically designed to support the next generation of high-speed, low latency extremely high bandwidth random access memory applications. The QPR devices are x4 or x8 the capacity of the most common QDR SRAM devices which operate at approximately one eighth one-quarter of the QPR bandwidth.
The QUAZAR Family
| MSQ220AJC288-10 |
QPR4 |
Low Cost Memory 576Mb, High Random-Access with 10Gbps Interface |
| MSQ220AJC288-12 | QPR4 | Low Cost Memory 576Mb, High Random-Access with High Bandwidth 12Gbps Interface |
| MSQ230AGE-1512 | QPR8 | Low Cost Memory 1Gb, High Random-Access with High Bandwidth 15Gbps Interface |
| MSQ230AGE-2512 | QPR8 | Low Cost Memory 1Gb, High Random-Access with Very High Bandwidth 25Gbps Interface |
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 576M | |
| 8M | |
| 72 | |
| QDR | |
| 2 | |
| Synchronous | |
| Mounting | Surface Mount |
| Package Width | 19 |
| Package Length | 19 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

