| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| 2 | |
| 1 | |
| 2 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 28 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

