Amphenol Communications SolutionsMSPEJ2L0B00Connector Telephone and Telecom

Conn Modular Jack F 2 POS 2.8mm Solder RA Thru-Hole 2 Terminal 1 Port

Download Datasheet

This product specification defines the general use and performance parameters for Amphenol’s MSPE Series of Single Pair Ethernet (SPE) connectors.

 

Availability

 

  • •  Coupling Style: Latch-locking, snap-in locking, or push-pull locking
  • •  Ingress Protection Rating: IP20 (for latch locking) or IP67 (for snap-in & push-pull locking)
  • •  Jack Termination: Right-angle PCB termination, vertical PCB termination, or solder cup termination
  • •  Plug Termination: Field terminable kits (solder pad & IDC termination available) & pre-terminated cable assemblies of various lengths & cable types

 

 

Usage

 

 

MSPE Series connectors are designed in accordance with IEC 63171-6, which defines a standard interface for SPE, to ensure interoperability & investment security. SPE offers reduced cost, weight, & space compared to traditional 2 & 4-pair Ethernet options. Fully shielded, and with an ingress protection rating of IP20 for latchlocking styles or IP67 for all other styles (per IEC 60529), this series is suitable for any environment where Ethernet/IP protocol is used. MSPE Series connectors are compatible with 10Base-T1 (per IEEE 802.3cg), 100Base-T1 (per IEEE 802.3bw), and 1000Base-T1 (per IEEE 802.3bp) Ethernet. MSPE Series connectors are also compatible with Power over Data Lines (PoDL) per IEEE-802.3bu, providing up to 50W of optional power.

 

 

Applications

 

 

 

  •  Intended for use in a broad range of applications such as:
  • •  Industrial Internet of Things (IIoT)
  • •  Machine to Machine (M2M)
  • •  Building Automation
  • •  Industrial
  • •  Agriculture
  • •  Transportation
  • •  Healthcare / Medical Equipment
  • •  Sensors, Actuators, & Network Nodes
  • •  Military Vehicles, Radios, Computers
  • •  Test Equipment
  • •  Mobile Communication Systems
  • •  Traffic Control & Monitoring Systems

 

 

 

 

 

Import TariffMay apply to this part

Total In Stock: 801 parts

Regional Inventory: 39

    Total$2.51Price for 1

    39 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 39 parts
      • Price: $2.509
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2137+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 762 parts
      • Price: $1.4444

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.