Texas InstrumentsMSP430G2303IPW20Microcontrollers - MCUs

MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP Tube

Use this programmable MSP430G2303IPW20 microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 4KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture. This is a 16 bit processor.

No Stock Available

Quantity Increments of 70 Minimum 1050
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.0812
    1. 1050+$1.0812
    2. 2520+$1.0704
    3. 3500+$1.0596
    4. 7000+$1.0491
    5. 14000+$1.0386
    6. 17500+$1.0282
    7. 21000+$1.0179
    8. 28000+$1.0077
    9. 35000+$0.9976
    10. 70000+$0.9877

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.