Texas InstrumentsMSP430G2302IRSA16TMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R

Automate any process or system using this MSP430G2302IRSA16T microcontroller from Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 4KB. This device is based on the MSP430 core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    18 weeks
    • Price: $1.2242
    1. 250+$1.2242
    2. 500+$1.2119
    3. 1000+$1.1998
    4. 2000+$1.1878
    5. 2500+$1.1759
    6. 3000+$1.1642
    7. 4000+$1.1525
    8. 5000+$1.1410
    9. 10000+$1.1401

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.