Texas InstrumentsMSP430G2211IRSA16TMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R

A microcontroller is used in modern day control systems, this MSP430G2211IRSA16T microcontroller from Texas Instruments is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This device is based on the MSP430 core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 2KB.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.8123
    1. 250+$0.8123
    2. 500+$0.8041
    3. 1000+$0.7961
    4. 2000+$0.7881
    5. 2500+$0.7803
    6. 3000+$0.7725
    7. 4000+$0.7647
    8. 5000+$0.7571
    9. 10000+$0.7495

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.