Texas InstrumentsMSP430G2153IPW28Microcontrollers - MCUs

MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 28-Pin TSSOP Tube

This MSP430G2153IPW28 microcontroller from Texas Instruments is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 1KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. This device is based on the MSP430 core architecture.

No Stock Available

Quantity Increments of 50 Minimum 1000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $1.0812
    1. 1000+$1.0812
    2. 2000+$1.0704
    3. 2500+$1.0596
    4. 3000+$1.0491
    5. 4000+$1.0386
    6. 5000+$1.0282
    7. 6000+$1.0179
    8. 10000+$1.0077
    9. 20000+$0.9976

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.