| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.20 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Instruction Set Architecture | RISC |
| Device Core | MSP430 |
| Maximum CPU Frequency (MHz) | 24 |
| Maximum Clock Rate (MHz) | 24 |
| Data Bus Width (bit) | 16 |
| Program Memory Type | FRAM |
| Program Memory Size | 32KB |
| RAM Size | 4KB |
| Programmability | Yes |
| Interface Type | I2C/SPI/UART |
| Number of I/Os | 34 |
| No. of Timers | 4 |
| Number of ADCs | 1 |
| ADC Channels | 10 |
| ADC Resolution (bit) | 12 |
| Number of DACs | 1 |
| DAC Channels | 1 |
| DAC Resolution (bit) | 12 |
| USART | 0 |
| UART | 1 |
| USB | 0 |
| SPI | 2 |
| I2C | 1 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.8 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 38 |
| Lead Shape | Gull-wing |