Texas InstrumentsMSP430FE425AIPMMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Crucial to any electronic system is this MSP430FE425AIPM microcontroller from Texas Instruments, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 12 MHz. This device is based on the MSP430 core architecture. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor.

No Stock Available

Quantity Increments of 160 Minimum 160
  • Manufacturer Lead Time:
    18 weeks
    • Price: $5.238
    1. 160+$5.238
    2. 4000+$5.185
    3. 8000+$5.134
    4. 12000+$5.082
    5. 20000+$5.031
    6. 24000+$4.981
    7. 40000+$4.931
    8. 60000+$4.882
    9. 100000+$4.833
    10. 120000+$4.785

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.