| EU RoHS | Compliant |
| ECCN (US) | 5A992.c |
| Part Status | Active |
| HTS | 8542.31.00.20 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | MSP430 |
| Instruction Set Architecture | RISC |
| Device Core | MSP430 |
| Core Architecture | MSP430 |
| Maximum CPU Frequency (MHz) | 25 |
| Maximum Clock Rate (MHz) | 25 |
| Data Bus Width (bit) | 16 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 16KB |
| Programmability | Yes |
| Interface Type | I2C/IrDA/SPI/UART |
| Number of I/Os | 90 |
| No. of Timers | 4 |
| Number of ADCs | 1 |
| ADC Channels | 8 |
| ADC Resolution (bit) | 10 |
| LCD Segments | 320 |
| USART | 0 |
| UART | 4 |
| USB | 0 |
| SPI | 6 |
| I2C | 2 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Watchdog | 1 |
| Analog Comparators | 3 |
| Minimum Operating Supply Voltage (V) | 1.8|2|2.2|2.4 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 14.2(Max) |
| Package Length | 20.2(Max) |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| Pin Count | 128 |
| Lead Shape | Gull-wing |