Texas InstrumentsMSP430F5514IRGCRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R

In order to make your CPU more versatile use this fantastic MSP430F5514IRGCR microcontroller from Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 64KB. This device is based on the MSP430 core architecture.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $5.843
    1. 2000+$5.843
    2. 4000+$5.814
    3. 6000+$5.784
    4. 8000+$5.754
    5. 10000+$5.723
    6. 12000+$5.693
    7. 20000+$5.662
    8. 30000+$5.630
    9. 50000+$5.599

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.