Texas InstrumentsMSP430F5510IRGCRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R

With the MSP430F5510IRGCR microcontroller by Texas Instruments, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 32KB. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

1,948 parts: Ships tomorrow

    Total$4.70Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2536+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      1948
      Country Of origin:
      Malaysia
         
      • Price: $4.696
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2536+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,948 parts
      • Price: $4.696

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.