Texas InstrumentsMSP430F5502IRGZRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R

A microcontroller is used in modern day control systems, this MSP430F5502IRGZR microcontroller from Texas Instruments is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 24KB. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $2.720
    1. 2500+$2.720
    2. 5000+$2.692
    3. 10000+$2.666
    4. 15000+$2.639
    5. 20000+$2.612
    6. 25000+$2.491
    7. 30000+$2.439
    8. 50000+$2.427
    9. 100000+$2.403

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.