Texas InstrumentsMSP430F5437AIPNRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP T/R

Want to centralize your components to one device? Look no further use this MSP430F5437AIPNR microcontroller manufactured by Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 18 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its ADC resolution is 12. This device is based on the MSP430 core architecture. Its flash program memory is 256KB.

4,000 parts: Ships in 4 days

    Total$5,312.00Price for 1000

    • (1000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2421+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,000 parts
      • Price: $5.312

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.