Texas InstrumentsMSP430F5338IPZMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Used in any modern day system or circuit design this MSP430F5338IPZ microcontroller from Texas Instruments, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. Its ADC resolution is 12, while its DAC resolution is 12. Its flash program memory is 256KB.

90 parts: Ships in 3 days

    Total$497.43Price for 90

    • (90)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2320+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 90 parts
      • Price: $5.527

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.