Texas InstrumentsMSP430F5336IPZMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Crucial to any electronic system is this MSP430F5336IPZ microcontroller from Texas Instruments, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 128KB. Its ADC resolution is 12, while its DAC resolution is 12. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture.

No Stock Available

Quantity Increments of 90 Minimum 180
  • Manufacturer Lead Time:
    12 weeks
    • Price: $5.400
    1. 180+$5.400
    2. 270+$5.346
    3. 540+$5.292
    4. 900+$5.240
    5. 1800+$5.187
    6. 2520+$5.135
    7. 4500+$5.084
    8. 9000+$5.033
    9. 18000+$4.983
    10. 45000+$4.933

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.