| Compliant | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 25 | |
| 25 | |
| 16 | |
| Flash | |
| 64KB | |
| 8KB | |
| Yes | |
| I2C/IrDA/LIN/SPI/UART | |
| 53 | |
| 4 | |
| 1 | |
| 12 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 8 | |
| 1.8|2|2.2|2.4 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) mm |
| Package Width | 3.45(Max) mm |
| Package Length | 3.57(Max) mm |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 64 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

