| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.20 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | MSP430 |
| Instruction Set Architecture | RISC |
| Device Core | MSP430 |
| Core Architecture | MSP430 |
| Maximum CPU Frequency (MHz) | 25 |
| Maximum Clock Rate (MHz) | 25 |
| Data Bus Width (bit) | 16 |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 8KB |
| Programmability | Yes |
| Interface Type | I2C/IrDA/LIN/SPI/UART |
| Number of I/Os | 53 |
| No. of Timers | 4 |
| USART | 0 |
| UART | 2 |
| USB | 0 |
| SPI | 2 |
| I2C | 2 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Watchdog | 1 |
| Analog Comparators | 8 |
| Minimum Operating Supply Voltage (V) | 1.8|2|2.2|2.4 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 3.45(Max) |
| Package Length | 3.57(Max) |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 64 |
| Lead Shape | Ball |